The XC4005E-2PQ208C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a 208-pin QUAD terminal position and a maximum operating temperature of 85 degrees Celsius. It operates within a supply voltage range of 4.75 to 5.25 volts and has a maximum clock frequency of 125 MHz. The device is packaged in a 28mm x 28mm plastic QFP-208 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC4005E-2PQ208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4005E-2PQ208C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 112 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 112 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4005E-2PQ208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.