The XC4005E-3PG156I is a Field Programmable Gate Array (FPGA) from Xilinx. It has 156 terminals with a perpendicular terminal position and is packaged in a PGA156, 16x16mm format. The device operates within a supply voltage range of 4.5 to 5.5V and has a maximum clock frequency of 125MHz. It features 112 inputs and 112 outputs.
Sign in to ask questions about the Xilinx XC4005E-3PG156I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4005E-3PG156I technical specifications.
| Number of Terminals | 156 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P156 |
| Width | 42.164 |
| Length | 42.164 |
| Pin Count | 156 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 112 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 112 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4005E-3PG156I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.