The XC4005E-3PQ208I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 208 terminals and a quad terminal position. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device has 112 inputs and 112 outputs, with a maximum clock frequency of 125MHz. It is packaged in a plastic QFP-208 format.
Xilinx XC4005E-3PQ208I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 112 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 112 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4005E-3PQ208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.