The XC4005E-4PG156B is a field programmable gate array from Xilinx with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features 156 terminals and a JEDEC package code of S-CPGA-P156. The device has a width and length of 42.164mm and a pin count of 156. It operates within a supply voltage range of 4.5 to 5.5 volts and has 112 outputs and 112 inputs. The XC4005E-4PG156B has a maximum clock frequency of 111MHz and meets the MIL-STD-883 Class B screening level.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 156 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P156 |
| Width | 42.164 |
| Length | 42.164 |
| Pin Count | 156 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 112 |
| Clock Frequency-Max | 111 |
| Number of Inputs | 112 |
| Screening Level | MIL-STD-883 Class B |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |