The XC4005E is a 156-pin high-pin-count PGA field-programmable gate array from Xilinx. It operates from a 5V nominal supply voltage, with a minimum of 4.5V and a maximum of 5.5V. The device has 112 outputs and 112 inputs, with a maximum clock frequency of 111 MHz. It is packaged in a 16x16 HPGA with a width and length of 42.164mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC4005E-4PG156I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 156 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P156 |
| Width | 42.164 |
| Length | 42.164 |
| Pin Count | 156 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 112 |
| Clock Frequency-Max | 111 |
| Number of Inputs | 112 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4005E-4PG156I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.