The XC4005E-4PQG100I is a 100-terminal quad field programmable gate array (FPGA) from Xilinx. It operates within a supply voltage range of 4.5 to 5.5 volts and can handle clock frequencies up to 111 MHz. The device is packaged in a 14mm by 20mm R-PQFP-G100 package type, suitable for surface mount applications.
Xilinx XC4005E-4PQG100I technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 111 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.