Field Programmable Gate Array, 196 CLBs, 4000 Gates, 90.9MHz, 466-Cell, CMOS, PQFP240, PLASTIC, QFP-240
Xilinx XC4005H-6PQ240C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 192 |
| Clock Frequency-Max | 90.9 |
| Number of Inputs | 192 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.