The XC4005XL-1VQ100C is a 100-pin quad flatpack field programmable gate array from Xilinx. It operates over a temperature range of 0 to 85 degrees Celsius. The device has 112 inputs and 112 outputs, and can operate at a maximum clock frequency of 200 MHz. It is supplied with a nominal voltage of 3.3V, with a minimum and maximum voltage of 3V and 3.6V, respectively. The package type is TFQFP, TQFP100, with dimensions of 14mm by 14mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC4005XL-1VQ100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4005XL-1VQ100C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 112 |
| Clock Frequency-Max | 200 |
| Number of Inputs | 112 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4005XL-1VQ100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.