The XC4005XL-2PQ160C is a field-programmable gate array (FPGA) with 160 terminals in a quad QFP package. It operates over a temperature range of 0 to 85 degrees Celsius. The device has 112 inputs and 112 outputs, and can operate at a maximum clock frequency of 179 MHz. It is supplied with a nominal voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The FPGA is manufactured by Xilinx.
Xilinx XC4005XL-2PQ160C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 112 |
| Clock Frequency-Max | 179 |
| Number of Inputs | 112 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4005XL-2PQ160C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.