The XC4005XL-2TQ144I is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 144-pin Quad Flat No-Lead Package (TQFP). It operates within a supply voltage range of 3 to 3.6V and has 112 inputs and 112 outputs. The device can handle clock frequencies up to 179 MHz. The FPGA is designed for use in a variety of applications, including those requiring high-speed processing and data transfer.
Sign in to ask questions about the Xilinx XC4005XL-2TQ144I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4005XL-2TQ144I technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 112 |
| Clock Frequency-Max | 179 |
| Number of Inputs | 112 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4005XL-2TQ144I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.