The XC4005XL-3PQ160C is a 160-pin QFP field programmable gate array from Xilinx, operating within a temperature range of 0 to 85 degrees Celsius. It has a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The device features 112 inputs and 112 outputs, with a maximum clock frequency of 166 MHz. It is packaged in a plastic quad flat package (QFP-160) with a terminal position of quad and a width and length of 28mm.
Sign in to ask questions about the Xilinx XC4005XL-3PQ160C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4005XL-3PQ160C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 112 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 112 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4005XL-3PQ160C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.