The XC4005XL-3PQ160I is a 160-terminal quad FPGA from Xilinx, featuring a supply voltage range of 3 to 3.6 volts and a maximum clock frequency of 166 MHz. It has 112 outputs and 112 inputs, with a JEDEC package code of S-PQFP-G160. The device is packaged in a 28x28mm QFP-160 plastic package, suitable for surface mount applications.
Sign in to ask questions about the Xilinx XC4005XL-3PQ160I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4005XL-3PQ160I technical specifications.
| Number of Terminals | 160 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 112 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 112 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4005XL-3PQ160I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.