The XC4005XL-3TQ144C is a Field Programmable Gate Array (FPGA) from Xilinx. It operates at a supply voltage of 3.3V, with a minimum supply voltage of 3V and a maximum supply voltage of 3.6V. The device is specified to operate over a temperature range of 0 to 85°C. It features 112 inputs and 112 outputs, with a maximum clock frequency of 166 MHz. The FPGA is packaged in a 144-pin TQFP package.
Xilinx XC4005XL-3TQ144C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 112 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 112 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4005XL-3TQ144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.