The XC4005XL-3VQ100C is a 100-pin quad TQFP Field Programmable Gate Array (FPGA) from Xilinx. It operates over a temperature range of 0 to 85 degrees Celsius and is supplied with a nominal voltage of 3.3V. The device features 112 inputs and 112 outputs, with a maximum clock frequency of 166 MHz. The XC4005XL-3VQ100C is packaged in a 14mm x 14mm TQFP100 package with a 0.63mm pitch.
Sign in to ask questions about the Xilinx XC4005XL-3VQ100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4005XL-3VQ100C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 112 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 112 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4005XL-3VQ100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.