The XC4006-4PG156C is a Field Programmable Gate Array (FPGA) from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 156 terminals positioned perpendicularly and is packaged in a PGA156, 16x16 configuration. It can handle a maximum clock frequency of 133.3 MHz and has 125 inputs and 125 outputs. The device requires a supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V.
Checking distributor stock and pricing after the page loads.
Xilinx XC4006-4PG156C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 156 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P156 |
| Width | 42.164 |
| Length | 42.164 |
| Pin Count | 156 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 125 |
| Clock Frequency-Max | 133.3 |
| Number of Inputs | 125 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.