The XC4006-5PQ160I is a Field Programmable Gate Array (FPGA) from Xilinx, designed for industrial temperature operation. It has a nominal supply voltage of 5V, with a minimum and maximum voltage range of 4.5V to 5.5V. The device features 160 terminals, with a quad terminal position and a JEDEC package code of S-PQFP-G160. The FPGA operates within a temperature range of -40°C to 85°C, making it suitable for harsh environments. It has 128 inputs and 128 outputs, with a maximum clock frequency of 133.3 MHz.
Checking distributor stock and pricing after the page loads.
Xilinx XC4006-5PQ160I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 128 |
| Clock Frequency-Max | 133.3 |
| Number of Inputs | 128 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.