The XC4006-5PQ208C is a Field Programmable Gate Array (FPGA) from Xilinx. It operates within a temperature range of 0 to 85°C and is supplied with a nominal voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The device features 208 terminals and a quad terminal position. It has a maximum clock frequency of 133.3 MHz and supports 128 inputs and 128 outputs.
Xilinx XC4006-5PQ208C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 128 |
| Clock Frequency-Max | 133.3 |
| Number of Inputs | 128 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.