The XC4006-6PC84C is a Field Programmable Gate Array (FPGA) from Xilinx. It has 84 terminals and operates within a temperature range of 0 to 85 degrees Celsius. The device requires a supply voltage between 4.75 and 5.25 volts. It features 61 inputs and 61 outputs, with a maximum clock frequency of 90.9 MHz.
Xilinx XC4006-6PC84C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 61 |
| Clock Frequency-Max | 90.9 |
| Number of Inputs | 61 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.