The XC4006E-1PC84C is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in an 84-pin LCC-84 plastic package. It operates over a temperature range of 0 to 85 degrees Celsius and requires a 5V supply voltage, with a minimum of 4.75V and a maximum of 5.25V. The device has 128 inputs and 128 outputs, and can operate at a maximum clock frequency of 166MHz.
Sign in to ask questions about the Xilinx XC4006E-1PC84C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4006E-1PC84C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 128 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 128 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4006E-1PC84C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.