The XC4006E-1PG156C is a field-programmable gate array from Xilinx with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has 156 terminals and a supply voltage range of 4.75 to 5.25 volts. The device is packaged in a PGA156 package type with a width and length of 42.164mm. It has 125 inputs and 125 outputs and can operate at a maximum clock frequency of 166 MHz.
Sign in to ask questions about the Xilinx XC4006E-1PG156C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4006E-1PG156C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 156 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P156 |
| Width | 42.164 |
| Length | 42.164 |
| Pin Count | 156 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 125 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 125 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4006E-1PG156C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.