Field Programmable Gate Array, 256 CLBs, 4000 Gates, 166MHz, 608-Cell, CMOS, PQFP160, PLASTIC, QFP-160
Xilinx XC4006E-1PQ160I technical specifications.
| Number of Terminals | 160 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 128 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 128 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.