The XC4006E-2PC84I is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in an 84-pin plastic leaded chip carrier (LCC). It operates from a nominal supply voltage of 5V, with a minimum and maximum voltage range of 4.5V and 5.5V, respectively. The device features a maximum clock frequency of 125 MHz and supports 128 inputs and 128 outputs.
Sign in to ask questions about the Xilinx XC4006E-2PC84I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4006E-2PC84I technical specifications.
| Number of Terminals | 84 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 128 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 128 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4006E-2PC84I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.