The XC4006E-2PG156C is a field programmable gate array from Xilinx with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 156 terminals and a JEDEC package code of S-CPGA-P156. The device is designed to operate within a supply voltage range of 4.75 to 5.25 volts and has a clock frequency maximum of 125 MHz. It features 125 inputs and 125 outputs.
Sign in to ask questions about the Xilinx XC4006E-2PG156C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4006E-2PG156C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 156 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P156 |
| Width | 42.164 |
| Length | 42.164 |
| Pin Count | 156 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 125 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 125 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4006E-2PG156C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.