The XC4006E-2PQ160C is a field-programmable gate array from Xilinx with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has 160 terminals and is packaged in a 28x28mm S-PQFP-G160 package. The device operates on a nominal supply voltage of 5V, with a minimum supply voltage of 4.75V and a maximum supply voltage of 5.25V. It has 128 inputs and 128 outputs, with a maximum clock frequency of 125 MHz.
Sign in to ask questions about the Xilinx XC4006E-2PQ160C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4006E-2PQ160C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 128 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 128 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4006E-2PQ160C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.