The XC4006E-2PQ208I is a Field Programmable Gate Array (FPGA) from Xilinx. It features 208 terminals in a QUAD terminal position and is packaged in a 28x28mm S-PQFP-G208 package. The device operates within a supply voltage range of 4.5 to 5.5V and has a maximum clock frequency of 125MHz. It includes 128 outputs and 128 inputs, making it suitable for various digital logic applications.
Xilinx XC4006E-2PQ208I technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 128 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 128 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4006E-2PQ208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.