The XC4006E-2TQ144I is a 144-pin TQFP Field Programmable Gate Array (FPGA) from Xilinx, operating within a supply voltage range of 4.5 to 5.5 volts. It features a maximum clock frequency of 125 MHz and provides 128 inputs and 128 outputs. The device is packaged in a plastic TQFP-144 package, measuring 20mm in width and 20mm in length. It is designed for use in a variety of applications, including those requiring high-speed digital logic and signal processing.
Sign in to ask questions about the Xilinx XC4006E-2TQ144I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4006E-2TQ144I technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 128 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 128 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4006E-2TQ144I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.