The XC4006E-3PG156C is a Field Programmable Gate Array (FPGA) from Xilinx, operating within a temperature range of 0 to 85 degrees Celsius. It features 156 terminals, with a supply voltage of 5V, and a maximum clock frequency of 125MHz. The device is packaged in a 16x16 HPGA with a pin count of 156.
Sign in to ask questions about the Xilinx XC4006E-3PG156C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4006E-3PG156C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 156 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P156 |
| Width | 42.164 |
| Length | 42.164 |
| Pin Count | 156 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 125 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 125 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4006E-3PG156C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.