The XC4006E is a 5V field programmable gate array (FPGA) with a maximum clock frequency of 125MHz. It features 156 terminals in a perpendicular terminal position, packaged in a 16x16 HPGA. The device operates within a supply voltage range of 4.5V to 5.5V and has 125 inputs and 125 outputs. The XC4006E is designed for use in a variety of applications, including high-performance digital systems.
Sign in to ask questions about the Xilinx XC4006E-3PG156I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4006E-3PG156I technical specifications.
| Number of Terminals | 156 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P156 |
| Width | 42.164 |
| Length | 42.164 |
| Pin Count | 156 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 125 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 125 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4006E-3PG156I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.