The XC4006E-3TQ144I is a 144-pin quad TQFP field programmable gate array from Xilinx. It operates within a supply voltage range of 4.5 to 5.5 volts and features a maximum clock frequency of 125 MHz. The device has 128 inputs and 128 outputs, and is packaged in a 20x20mm plastic TQFP-144 package. It is suitable for use in a variety of applications, including digital signal processing and data processing.
Sign in to ask questions about the Xilinx XC4006E-3TQ144I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4006E-3TQ144I technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 128 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 128 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4006E-3TQ144I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.