The XC4006E-4PQ208I is a 208-pin quad FPGA from Xilinx, featuring 128 inputs and 128 outputs. It operates at a maximum clock frequency of 111 MHz and is supplied with a nominal voltage of 5V, with a minimum and maximum voltage range of 4.5V to 5.5V. The device is packaged in a plastic QFP-208 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC4006E-4PQ208I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 128 |
| Clock Frequency-Max | 111 |
| Number of Inputs | 128 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4006E-4PQ208I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.