The XC4006E-4TQ144I is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 20mm x 20mm TQFP-144 package. It operates over a supply voltage range of 4.5V to 5.5V and has a maximum clock frequency of 111 MHz. This device has 128 inputs and 128 outputs, and is suitable for use in a variety of applications. The FPGA is designed to be used in high-speed digital systems and is suitable for use in environments with temperatures ranging from -40°C to 100°C.
Sign in to ask questions about the Xilinx XC4006E-4TQ144I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4006E-4TQ144I technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 128 |
| Clock Frequency-Max | 111 |
| Number of Inputs | 128 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4006E-4TQ144I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.