The XC4008-5PQ160C is a 5V field programmable gate array (FPGA) from Xilinx. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has 160 terminals and is packaged in a 28mm x 28mm quad QFP package. It operates within a supply voltage range of 4.75V to 5.25V and has 129 inputs and 129 outputs. The XC4008-5PQ160C can operate at a maximum clock frequency of 133.3 MHz.
Xilinx XC4008-5PQ160C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 129 |
| Clock Frequency-Max | 133.3 |
| Number of Inputs | 129 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.