The XC4008E-1PC84C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 84 terminals in a 29.3116mm x 29.3116mm PLASTIC, LCC-84 package. It operates within a temperature range of 0 to 85°C and is supplied with a voltage of 4.75 to 5.25V. This device has 144 inputs and 144 outputs, with a maximum clock frequency of 166 MHz.
Sign in to ask questions about the Xilinx XC4008E-1PC84C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4008E-1PC84C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 144 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 144 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4008E-1PC84C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.