The XC4008E-1PQ208C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a 208-pin quad flat package with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It operates within a supply voltage range of 4.75 to 5.25 volts and has a maximum clock frequency of 166 MHz. The device has 144 inputs and 144 outputs, and is available in a plastic quad flat package (QFP-208) measuring 28mm in width and length.
Sign in to ask questions about the Xilinx XC4008E-1PQ208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4008E-1PQ208C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 144 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 144 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4008E-1PQ208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.