Xilinx XC4008E-2PG191C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 191 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P191 |
| Width | 47.244 |
| Length | 47.244 |
| Pin Count | 191 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 144 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 144 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4008E-2PG191C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.