The XC4008E-2PQ160C is a 5V field programmable gate array (FPGA) with 160 terminals in a quad QFP package. It operates over a temperature range of 0 to 85 degrees Celsius. The device has 144 inputs and 144 outputs, and can operate at a maximum clock frequency of 125 MHz.
Sign in to ask questions about the Xilinx XC4008E-2PQ160C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4008E-2PQ160C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 144 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 144 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4008E-2PQ160C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.