The XC4008E-4PQ208C is a 208-pin quad field programmable gate array (FPGA) from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius and is supplied with a nominal voltage of 5V. The device has 144 inputs and 144 outputs, and its maximum clock frequency is 111MHz. The XC4008E-4PQ208C is packaged in a plastic quad flat package (QFP) with dimensions of 28mm in width and length.
Sign in to ask questions about the Xilinx XC4008E-4PQ208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4008E-4PQ208C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 144 |
| Clock Frequency-Max | 111 |
| Number of Inputs | 144 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4008E-4PQ208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.