The XC4008E-4PQ208I is a 5V quad field programmable gate array (FPGA) with 208 pins, packaged in a 28x28mm plastic quad flat pack (QFP). It operates within a supply voltage range of 4.5V to 5.5V and features 144 inputs and 144 outputs. The device can run at a maximum clock frequency of 111 MHz.
Sign in to ask questions about the Xilinx XC4008E-4PQ208I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4008E-4PQ208I technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 144 |
| Clock Frequency-Max | 111 |
| Number of Inputs | 144 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4008E-4PQ208I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.