The XC4010-4PQ208C is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 208-pin QFP. It operates over a temperature range of 0 to 85°C and is powered by a nominal 5V supply voltage. The device features 160 outputs and 160 inputs, with a maximum clock frequency of 133.3 MHz. It is designed for use in a variety of applications, including digital signal processing and embedded systems.
Xilinx XC4010-4PQ208C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 133.3 |
| Number of Inputs | 160 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.