This Xilinx XC4010-6PC84I is a field programmable gate array with 84 terminals and a quad terminal position. It operates over a temperature range of -40 to 85 degrees Celsius and is supplied with a nominal voltage of 5V. The device has a maximum clock frequency of 90.9 MHz and features 160 inputs and outputs. It is packaged in a plastic LCC-84 package and is suitable for industrial applications.
Xilinx XC4010-6PC84I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 90.9 |
| Number of Inputs | 160 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.