The XC4010D-6PQ208I is a Field Programmable Gate Array (FPGA) from Xilinx, designed for industrial temperature operation. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 208 terminals and a pin count of 208, with a supply voltage range of 4.5 to 5.5 volts. It features 160 outputs and 160 inputs, with a maximum clock frequency of 90.9 MHz. The XC4010D-6PQ208I is packaged in a plastic quad flat pack (QFP) with a package type of QFP-208.
Xilinx XC4010D-6PQ208I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 90.9 |
| Number of Inputs | 160 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.