The XC4010E-1HQ208I is a 208-pin quad QFP field programmable gate array from Xilinx. It operates over an industrial temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device features 160 outputs and 160 inputs, with a maximum clock frequency of 166 MHz. It is packaged in a 28mm x 28mm QFP-208 package.
Xilinx XC4010E-1HQ208I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 160 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.