The XC4010E-2PC84I is a 5V field-programmable gate array with a maximum clock frequency of 125MHz. It features 84 terminals in a quad-terminal position and a JEDEC package code of S-PQCC-J84. The device measures 29.3116mm in width and length and has a pin count of 84. It operates within a supply voltage range of 4.5V to 5.5V and provides 160 outputs and 160 inputs.
Sign in to ask questions about the Xilinx XC4010E-2PC84I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4010E-2PC84I technical specifications.
| Number of Terminals | 84 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 160 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4010E-2PC84I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.