The XC4010E-2PQ160I is a 160-terminal quad field-programmable gate array from Xilinx. It operates within a supply voltage range of 4.5 to 5.5 volts and has a maximum clock frequency of 125 MHz. The device is packaged in a plastic quad flat pack (QFP) with a width and length of 28 millimeters. It features 160 inputs and 160 outputs, making it suitable for complex digital logic applications.
Sign in to ask questions about the Xilinx XC4010E-2PQ160I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4010E-2PQ160I technical specifications.
| Number of Terminals | 160 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 160 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4010E-2PQ160I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.