The XC4010E-2PQ208I is a Field Programmable Gate Array (FPGA) from Xilinx, designed to operate within a supply voltage range of 4.5 to 5.5 volts. It features a maximum clock frequency of 125 MHz and a pin count of 208. The device is packaged in a 28 x 28 mm plastic quad flat pack (QFP) and offers 160 inputs and 160 outputs. This FPGA is suitable for a variety of applications requiring high-performance digital processing.
Sign in to ask questions about the Xilinx XC4010E-2PQ208I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4010E-2PQ208I technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 160 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4010E-2PQ208I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.