The XC4010E-3HQ208I is a 208-pin quad FPGA from Xilinx, featuring a maximum clock frequency of 125 MHz and a supply voltage range of 4.5 to 5.5V. It has 160 outputs and 160 inputs, with a JEDEC package code of S-PQFP-G208. The device measures 28mm in width and length, and is packaged in a HQFP-208 format.
Sign in to ask questions about the Xilinx XC4010E-3HQ208I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4010E-3HQ208I technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 160 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4010E-3HQ208I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.