The XC4010E-3PC84I is a field programmable gate array (FPGA) from Xilinx, featuring 160 inputs and 160 outputs. It operates at a maximum clock frequency of 125 MHz and is supplied with a nominal voltage of 5V, with a minimum and maximum voltage range of 4.5V and 5.5V, respectively. The device is packaged in a plastic, leaded chip carrier (LCC) with 84 pins, measuring 29.3116mm in width and length.
Sign in to ask questions about the Xilinx XC4010E-3PC84I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4010E-3PC84I technical specifications.
| Number of Terminals | 84 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 160 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4010E-3PC84I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.