The XC4010E-3PQ160C is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 160-pin Quad QFP. It operates within a temperature range of 0 to 85 degrees Celsius. The device requires a supply voltage between 4.75 and 5.25 volts and can handle a maximum clock frequency of 125 MHz. The FPGA features 160 inputs and 160 outputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC4010E-3PQ160C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 160 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4010E-3PQ160C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.