The XC4010E-3PQ208C is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 208-pin FQFP with a temperature range of 0 to 85°C. It operates on a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The device features 160 inputs and 160 outputs, with a maximum clock frequency of 125 MHz. The XC4010E-3PQ208C is suitable for use in a variety of applications, including those requiring high-speed digital processing.
Sign in to ask questions about the Xilinx XC4010E-3PQ208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4010E-3PQ208C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 160 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4010E-3PQ208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.