The XC4010E-3PQ208I is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 208-pin QFP with a supply voltage of 5V and a maximum clock frequency of 125 MHz. It features 160 inputs and 160 outputs. The FPGA is designed for use in a variety of applications, including digital signal processing and embedded systems.
Sign in to ask questions about the Xilinx XC4010E-3PQ208I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4010E-3PQ208I technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 160 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4010E-3PQ208I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.